
1934184C007 | |
|---|---|
DigiKey Part Number | 4627-1934184C007-ND |
Manufacturer | |
Manufacturer Product Number | 1934184C007 |
Description | CONN BNC PLUG RA 75 OHM RG179 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,71000 zł | 83,71 zł |
| 10 | 71,14900 zł | 711,49 zł |
| 25 | 66,69440 zł | 1 667,36 zł |
| 50 | 63,51240 zł | 3 175,62 zł |
| 100 | 60,48270 zł | 6 048,27 zł |
| 250 | 56,69968 zł | 14 174,92 zł |
| 500 | 53,99730 zł | 26 998,65 zł |
| Unit Price without VAT: | 83,71000 zł |
|---|---|
| Unit Price with VAT: | 102,96330 zł |

