Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
EAO - Assembly instruction Series 82
EAO - Series 82 pushbuttons with illuminated symbols

82-6151.2A24.B001

DigiKey Part Number
1948-82-6151.2A24.B001-ND
Manufacturer
Manufacturer Product Number
82-6151.2A24.B001
Description
22 MM, ILLUMINATED PUSHBUTTON, I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
5A (AC), 700mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1170,76000 zł170,76 zł
Manufacturers Standard Package
Unit Price without VAT:170,76000 zł
Unit Price with VAT:210,03480 zł