Selector Switch 2 Position 8PST-4NO/4NC 3A (AC), 2A (DC) 125 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-274.0252

DigiKey Part Number
1948-52-274.0252-ND
Manufacturer
Manufacturer Product Number
52-274.0252
Description
ACTUATOR, OPTIONAL ILLUMINATIVE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position 8PST-4NO/4NC 3A (AC), 2A (DC) 125 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Type
Standard
Circuit
8PST-4NO/4NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Illumination
Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Square - 21.20mm²
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
48.00mm
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Approval Agency
CB, CQC, CSA, DNV, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1515,21000 zł515,21 zł
5441,95600 zł2 209,78 zł
10413,52400 zł4 135,24 zł
25378,51200 zł9 462,80 zł
50353,82800 zł17 691,40 zł
100339,24080 zł33 924,08 zł
Manufacturers Standard Package
Unit Price without VAT:515,21000 zł
Unit Price with VAT:633,70830 zł