Cable Assembly Coaxial RP-SMA to 7/16 DIN LMR 400 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-FR-SMRP-716FC(QTY:6ft)

DigiKey Part Number
4613-LMR-400-FR-SMRP-716FC(QTY:6ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-FR-SMRP-716FC(QTY:6ft)
Description
COAX CBL RP-SMA TO 7/16 DIN 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to 7/16 DIN LMR 400 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
RP-SMA to 7/16 DIN
1st Connector
RP-SMA Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
7/16 Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1322,81000 zł322,81 zł
10296,30200 zł2 963,02 zł
25270,90440 zł6 772,61 zł
Unit Price without VAT:322,81000 zł
Unit Price with VAT:397,05630 zł