
14-556.02502 | |
|---|---|
DigiKey Part Number | 1948-14-556.02502-ND |
Manufacturer | |
Manufacturer Product Number | 14-556.02502 |
Description | ACTUATOR, NON ILLUMINATIVE, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 5A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer EAO | Illumination Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bag | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 55°C |
Number of Positions 2 | Depth Behind Flange 45.50mm |
Switch Function On-Off, Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Approval Agency CB, CQC, CSA, DNV, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,86000 zł | 132,86 zł |
| 25 | 119,57520 zł | 2 989,38 zł |
| 250 | 112,93080 zł | 28 232,70 zł |
| Unit Price without VAT: | 132,86000 zł |
|---|---|
| Unit Price with VAT: | 163,41780 zł |

