
14-522.0360 | |
|---|---|
DigiKey Part Number | 14-522.0360-ND |
Manufacturer | |
Manufacturer Product Number | 14-522.0360 |
Description | SWITCH SELECT 2P DPST 100MA 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 100mA (AC/DC) 42 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 42 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Bezel - Round, Black Knob | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 35.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Approval Agency | CE, CQC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,73000 zł | 154,73 zł |
| 250 | 139,25152 zł | 34 812,88 zł |
| Unit Price without VAT: | 154,73000 zł |
|---|---|
| Unit Price with VAT: | 190,31790 zł |

