
14-508.02502 | |
|---|---|
DigiKey Part Number | 1948-14-508.02502-ND |
Manufacturer | |
Manufacturer Product Number | 14-508.02502 |
Description | ACTUATOR, NON ILLUMINATIVE, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position 6PST-3NO/3NC 5A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer EAO | Illumination Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bag | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 6PST-3NO/3NC | Operating Temperature -25°C ~ 55°C |
Number of Positions 2 | Depth Behind Flange 56.00mm |
Switch Function On-Off, Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Approval Agency CB, CQC, CSA, DNV, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,51000 zł | 326,51 zł |
| 5 | 280,19000 zł | 1 400,95 zł |
| 10 | 262,22500 zł | 2 622,25 zł |
| 25 | 240,10800 zł | 6 002,70 zł |
| 50 | 224,52420 zł | 11 226,21 zł |
| 100 | 209,85530 zł | 20 985,53 zł |
| Unit Price without VAT: | 326,51000 zł |
|---|---|
| Unit Price with VAT: | 401,60730 zł |

