Selector Switch 2 Position DPST-NO/NC 5A (AC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-506.0220

DigiKey Part Number
14-506.0220-ND
Manufacturer
Manufacturer Product Number
14-506.0220
Description
SWITCH SELECT 2POS DPST 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC 5A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Bezel - Round, Black Knob
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
35.50mm
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Approval Agency
CE, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1154,73000 zł154,73 zł
250139,25152 zł34 812,88 zł
Manufacturers Standard Package
Unit Price without VAT:154,73000 zł
Unit Price with VAT:190,31790 zł