Rectangular Pushbutton Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02-901.2

DigiKey Part Number
1948-1066-ND
Manufacturer
Manufacturer Product Number
02-901.2
Description
CAP PUSHBUTTON RECTANGLE RED
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Not For New Designs
Switch Type
Pushbutton
Shape
Rectangular
Color
Red
Illumination
Illuminated
For Use With/Related Products
02 Series
Mounting Type
Snap Fit
Size
17.50mm L x 25.40mm W
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
114,82000 zł14,82 zł
25013,35296 zł3 338,24 zł
50012,58268 zł6 291,34 zł
1 00011,84893 zł11 848,93 zł
Manufacturers Standard Package
Unit Price without VAT:14,82000 zł
Unit Price with VAT:18,22860 zł