8345-F01Z-R0M1-DB1B1B-125A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 438,02200 zł
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 466,62400 zł
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 438,02200 zł
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 371,56100 zł
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 434,11100 zł
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 464,01600 zł
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 421,74900 zł
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 450,84300 zł
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 586,36800 zł
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 463,01800 zł
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 450,89800 zł
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8345-F01Z-R0M1-DB1B1B-125A

DigiKey Part Number
8345-F01Z-R0M1-DB1B1B-125A-ND
Manufacturer
Manufacturer Product Number
8345-F01Z-R0M1-DB1B1B-125A
Description
CIR BRKR THRM 125A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 125A 480 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
125A
Voltage Rating - AC
480 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10450,89800 zł4 508,98 zł
Manufacturers Standard Package
Unit Price without VAT:450,89800 zł
Unit Price with VAT:554,60454 zł