Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1658-G41-00-S80-25A | |
|---|---|
DigiKey Part Number | 1658-G41-00-S80-25A-ND |
Manufacturer | |
Manufacturer Product Number | 1658-G41-00-S80-25A |
Description | CIR BRKR THRM 25A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 240 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658-F01-00-P10-25A | E-T-A | 0 | 302-1254-ND | 13,81840 zł | Parametric Equivalent |
| 1658-G21-00-P10-25A | E-T-A | 0 | 1658-G21-00-P10-25A-ND | 13,81840 zł | Parametric Equivalent |
| 1658-G21-01-P10-25A | E-T-A | 373 | 302-1267-ND | 23,16000 zł | Parametric Equivalent |
| 1658-G21-02-P10-055801-25A | E-T-A | 0 | 1658-G21-02-P10-055801-25A-ND | 13,81840 zł | Parametric Equivalent |
| 1658-G21-02-P10-25A | E-T-A | 0 | 1658-G21-02-P10-25A-ND | 26,14000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,81840 zł | 3 454,60 zł |
| Unit Price without VAT: | 13,81840 zł |
|---|---|
| Unit Price with VAT: | 16,99663 zł |






