Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
TL52AF160Q
TL52AF160Q
What Switch do You Need?

TL52AF160Q

DigiKey Part Number
EG4673CT-ND - Cut Tape (CT)
EG4673TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL52AF160Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL52AF160Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
13.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
8.00mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 296
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,26000 zł3,26 zł
102,79200 zł27,92 zł
252,59880 zł64,97 zł
1002,31730 zł231,73 zł
2502,14676 zł536,69 zł
5002,02782 zł1 013,91 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,91872 zł1 918,72 zł
2 0001,81975 zł3 639,50 zł
3 0001,76658 zł5 299,74 zł
5 0001,70447 zł8 522,35 zł
7 0001,66648 zł11 665,36 zł
10 0001,62864 zł16 286,40 zł
Manufacturers Standard Package
Unit Price without VAT:3,26000 zł
Unit Price with VAT:4,00980 zł