



TL3330AF130QG | |
|---|---|
DigiKey Part Number | EG4388TR-ND - Tape & Reel (TR) EG4388CT-ND - Cut Tape (CT) EG4388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3330AF130QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3330AF130QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.80mm x 2.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,44500 zł | 14,45 zł |
| 25 | 1,34840 zł | 33,71 zł |
| 100 | 1,20620 zł | 120,62 zł |
| 250 | 1,11756 zł | 279,39 zł |
| 500 | 1,05474 zł | 527,37 zł |
| 1 000 | 0,99645 zł | 996,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 0,93283 zł | 2 145,51 zł |
| 4 600 | 0,88538 zł | 4 072,75 zł |
| 6 900 | 0,85996 zł | 5 933,72 zł |
| 11 500 | 0,83031 zł | 9 548,57 zł |
| 16 100 | 0,81220 zł | 13 076,42 zł |
| 23 000 | 0,79418 zł | 18 266,14 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |











