




R1966DBLKBLKEF | |
|---|---|
DigiKey Part Number | EG5561-ND |
Manufacturer | |
Manufacturer Product Number | R1966DBLKBLKEF |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966DBLKBLKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 zł | 9,24 zł |
| 10 | 7,98200 zł | 79,82 zł |
| 25 | 7,52760 zł | 188,19 zł |
| 50 | 7,20100 zł | 360,05 zł |
| 200 | 6,58865 zł | 1 317,73 zł |
| 400 | 6,30158 zł | 2 520,63 zł |
| 600 | 6,13925 zł | 3 683,55 zł |
| 1 000 | 5,94046 zł | 5 940,46 zł |
| Unit Price without VAT: | 9,24000 zł |
|---|---|
| Unit Price with VAT: | 11,36520 zł |

