




P16OAT11KGRNGRN | |
|---|---|
DigiKey Part Number | EG5913-ND |
Manufacturer | |
Manufacturer Product Number | P16OAT11KGRNGRN |
Description | SWITCH PUSHBUTTON SPDT 8A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | P16OAT11KGRNGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 8A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,58000 zł | 101,58 zł |
| 20 | 83,83200 zł | 1 676,64 zł |
| 40 | 80,17200 zł | 3 206,88 zł |
| 60 | 78,10333 zł | 4 686,20 zł |
| 100 | 75,56900 zł | 7 556,90 zł |
| 260 | 71,03842 zł | 18 469,99 zł |
| 500 | 68,08858 zł | 34 044,29 zł |
| Unit Price without VAT: | 101,58000 zł |
|---|---|
| Unit Price with VAT: | 124,94340 zł |



