KAR02LAGT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-Switch
In Stock: 0
Unit Price: 6,92321 zł
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 3 574
Unit Price: 6,49000 zł
Datasheet
Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Additional Requirements for Selecting a Switch
How Many Poles do you need?

KAR02LAGT

DigiKey Part Number
EG4471-ND
Manufacturer
Manufacturer Product Number
KAR02LAGT
Description
SWITCH PIANO DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.287" (7.30mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.290" (7.37mm)
Mechanical Life
2,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes