
650956-5 | |
|---|---|
DigiKey Part Number | A1286-ND |
Manufacturer | |
Manufacturer Product Number | 650956-5 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650956-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,09000 zł | 17,09 zł |
| 10 | 14,52300 zł | 145,23 zł |
| 30 | 13,43967 zł | 403,19 zł |
| 60 | 12,79783 zł | 767,87 zł |
| 120 | 12,18675 zł | 1 462,41 zł |
| 270 | 11,50900 zł | 3 107,43 zł |
| 510 | 11,00406 zł | 5 612,07 zł |
| 1 020 | 10,47922 zł | 10 688,80 zł |
| 2 520 | 9,83207 zł | 24 776,82 zł |
| Unit Price without VAT: | 17,09000 zł |
|---|---|
| Unit Price with VAT: | 21,02070 zł |






