




D16EES12HREDRED | |
|---|---|
DigiKey Part Number | EG5852-ND |
Manufacturer | |
Manufacturer Product Number | D16EES12HREDRED |
Description | SWITCH PUSHBUTTON DPDT 8A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | D16EES12HREDRED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 8A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 6 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 zł | 134,81 zł |
| 20 | 111,23700 zł | 2 224,74 zł |
| 40 | 106,37625 zł | 4 255,05 zł |
| 60 | 103,62800 zł | 6 217,68 zł |
| 100 | 100,26250 zł | 10 026,25 zł |
| 260 | 94,24485 zł | 24 503,66 zł |
| Unit Price without VAT: | 134,81000 zł |
|---|---|
| Unit Price with VAT: | 165,81630 zł |

