Similar

0.3 PSI-D-4V-PRIME-REF | |
|---|---|
DigiKey Part Number | 0.3PSID4VPRIMEREF-ND |
Manufacturer | |
Manufacturer Product Number | 0.3 PSI-D-4V-PRIME-REF |
Description | SENSOR 0.3PSID 0.19" 4.25V |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.3PSI (±2.07kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0.25 V ~ 4.25 V 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.3PSI (±2.07kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4.25 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5.5V ~ 16V | |
Port Size | Male - 0.19" (4.83mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±5PSI (±34.47kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |


