



1CFBLK | |
|---|---|
DigiKey Part Number | 1CFBLK-ND |
Manufacturer | |
Manufacturer Product Number | 1CFBLK |
Description | RECTANGLE PB SWITCH CAP BLACK |
Customer Reference | |
Detailed Description | Rectangular, Concave Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1CFBLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PBH and TL Series | |
Mounting Type | Snap Fit | |
Size | 9.90mm L x 5.00mm W x 9.00mm H | |
Features | - |

