EET-HC2G271EA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 400
Unit Price: 45,56000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: 61,59000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 386
Unit Price: 55,98000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 24,77415 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 204
Unit Price: 33,97000 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 6 557
Unit Price: 32,32000 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 702
Unit Price: 31,51000 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 16,26500 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 16,83910 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 14,56980 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 29,09700 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 16,02910 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 7,90470 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 7,96040 zł
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2G271EA

DigiKey Part Number
P11768-ND
Manufacturer
Manufacturer Product Number
EET-HC2G271EA
Description
CAP ALUM 270UF 20% 400V SNAP TH
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2G271EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
675mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Ripple Current @ High Frequency
1.71 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes