Image for PV4FWB011G-301-M26 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV4FWB011G-301-M26

DigiKey Part Number
141-PV4FWB011G-301-M26-ND
Manufacturer
Manufacturer Product Number
PV4FWB011G-301-M26
Description
Switches
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV4FWB011G-301-M26 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Black
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
2.8 VDC
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2096,01300 zł1 920,26 zł
Manufacturers Standard Package
Unit Price without VAT:96,01300 zł
Unit Price with VAT:118,09599 zł