New at DigiKey
Current Sensor 200A 1 Channel Current Switch Unidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS-221100

DigiKey Part Number
5879-CCS-221100-ND
Manufacturer
Manufacturer Product Number
CCS-221100
Description
CURRENT SENSOR SWITCH 200A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Current Switch Unidirectional
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
NO
Sensitivity
-
Frequency
40Hz ~ 400Hz
Linearity
-
Accuracy
-
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-30°C ~ 70°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1135,00000 zł135,00 zł
Manufacturers Standard Package
Unit Price without VAT:135,00000 zł
Unit Price with VAT:166,05000 zł