
DUNBAR-1635F-3/4IN-RED-100FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-3/4IN-RED-100FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-3/4IN-RED-100FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,14000 zł | 205,14 zł |
| 2 | 188,64500 zł | 377,29 zł |
| 3 | 179,63667 zł | 538,91 zł |
| 5 | 168,89000 zł | 844,45 zł |
| 7 | 162,16571 zł | 1 135,16 zł |
| 10 | 155,33100 zł | 1 553,31 zł |
| Unit Price without VAT: | 205,14000 zł |
|---|---|
| Unit Price with VAT: | 252,32220 zł |




