


DLC-T4.3BSR#2-T | |
|---|---|
DigiKey Part Number | 3190-DLC-T4.3BSR#2-T-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T4.3BSR#2-T |
Description | 4.3 INCH IPS TFT DISPLAY WITH RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) RGB 4.3" (109.20mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.20mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED | |
Dot Pixels | 480 x 272 | |
Interface | RGB | |
Controller Type | SC7283 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,76000 zł | 141,76 zł |
| 10 | 115,88200 zł | 1 158,82 zł |
| 100 | 100,95460 zł | 10 095,46 zł |
| Unit Price without VAT: | 141,76000 zł |
|---|---|
| Unit Price with VAT: | 174,36480 zł |

