
1.5KE43A | |
|---|---|
DigiKey Part Number | 4878-1.5KE43ACT-ND - Cut Tape (CT) 4878-1.5KE43ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE43A |
Description | TVS DIODE 36.8VWM 59.3V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 26A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE43A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 zł | 2,27 zł |
| 10 | 1,72400 zł | 17,24 zł |
| 100 | 1,06750 zł | 106,75 zł |
| 500 | 0,90242 zł | 451,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,87000 zł | 1 087,50 zł |
| 2 500 | 0,56951 zł | 1 423,77 zł |
| Unit Price without VAT: | 2,27000 zł |
|---|---|
| Unit Price with VAT: | 2,79210 zł |

