Zener Diode 20 V 1.3 W ±5% Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY20

DigiKey Part Number
4878-ZPY20CT-ND - Cut Tape (CT)
4878-ZPY20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY20
Description
DIODE ZENER 20V 1.3W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.3 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
ZPY20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,36000 zł1,36 zł
100,67100 zł6,71 zł
1000,42550 zł42,55 zł
5000,37050 zł185,25 zł
1 0000,28614 zł286,14 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,26762 zł1 338,10 zł
10 0000,19809 zł1 980,90 zł
15 0000,19443 zł2 916,45 zł
25 0000,19076 zł4 769,00 zł
35 0000,18216 zł6 375,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,36000 zł
Unit Price with VAT:1,67280 zł