
FE6D | |
|---|---|
DigiKey Part Number | 4878-FE6DCT-ND - Cut Tape (CT) 4878-FE6DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FE6D |
Description | DIODE STANDARD 200V 6A P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | FE6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 zł | 2,90 zł |
| 10 | 2,15700 zł | 21,57 zł |
| 100 | 1,42080 zł | 142,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06706 zł | 533,53 zł |
| 1 000 | 0,72267 zł | 722,67 zł |
| Unit Price without VAT: | 2,90000 zł |
|---|---|
| Unit Price with VAT: | 3,56700 zł |

