Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Surface Mount DO-214AA (SMB)
DO-214AA, SMB

US2J

DigiKey Part Number
4878-US2JTR-ND - Tape & Reel (TR)
4878-US2JCT-ND - Cut Tape (CT)
4878-US2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US2J
Description
DIODE STANDARD 600V 2A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
US2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 380
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,43000 zł1,43 zł
100,80000 zł8,00 zł
1000,53820 zł53,82 zł
5000,48356 zł241,78 zł
1 0000,42994 zł429,94 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,27047 zł811,41 zł
6 0000,24762 zł1 485,72 zł
9 0000,23971 zł2 157,39 zł
15 0000,22318 zł3 347,70 zł
21 0000,22244 zł4 671,24 zł
30 0000,20656 zł6 196,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,43000 zł
Unit Price with VAT:1,75890 zł