
ZMY43B | |
|---|---|
DigiKey Part Number | 4878-ZMY43BTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMY43B |
Description | DIODE ZENER 43V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.3 W ±2% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY43B Models |
Category | Impedance (Max) (Zzt) 24 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 34 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25717 zł | 1 285,85 zł |
| 10 000 | 0,23346 zł | 2 334,60 zł |
| 15 000 | 0,22138 zł | 3 320,70 zł |
| 25 000 | 0,21456 zł | 5 364,00 zł |
| Unit Price without VAT: | 0,25717 zł |
|---|---|
| Unit Price with VAT: | 0,31632 zł |

