


S1W | |
|---|---|
DigiKey Part Number | 4878-S1WTR-ND - Tape & Reel (TR) 4878-S1WCT-ND - Cut Tape (CT) 4878-S1WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W |
Description | DIODE STANDARD 1600V 1A DO214AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 0,96800 zł | 9,68 zł |
| 100 | 0,59130 zł | 59,13 zł |
| 500 | 0,46984 zł | 234,92 zł |
| 1 000 | 0,39219 zł | 392,19 zł |
| 2 000 | 0,35118 zł | 702,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,26677 zł | 2 000,78 zł |
| 15 000 | 0,25129 zł | 3 769,35 zł |
| 22 500 | 0,24886 zł | 5 599,35 zł |
| 37 500 | 0,23830 zł | 8 936,25 zł |
| 52 500 | 0,22987 zł | 12 068,17 zł |
| 75 000 | 0,22167 zł | 16 625,25 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |


