
BAV21WS-AQ | |
|---|---|
DigiKey Part Number | 4878-BAV21WS-AQTR-ND - Tape & Reel (TR) 4878-BAV21WS-AQCT-ND - Cut Tape (CT) 4878-BAV21WS-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WS-AQ |
Description | DIODE STANDARD 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV21WS-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 zł | 0,44 zł |
| 10 | 0,32300 zł | 3,23 zł |
| 100 | 0,21090 zł | 21,09 zł |
| 500 | 0,15282 zł | 76,41 zł |
| 1 000 | 0,13393 zł | 133,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06669 zł | 200,07 zł |
| 6 000 | 0,06053 zł | 363,18 zł |
| 9 000 | 0,05907 zł | 531,63 zł |
| 15 000 | 0,05864 zł | 879,60 zł |
| 21 000 | 0,05839 zł | 1 226,19 zł |
| 30 000 | 0,05814 zł | 1 744,20 zł |
| 75 000 | 0,05757 zł | 4 317,75 zł |
| 150 000 | 0,05721 zł | 8 581,50 zł |
| 300 000 | 0,05691 zł | 17 073,00 zł |
| Unit Price without VAT: | 0,44000 zł |
|---|---|
| Unit Price with VAT: | 0,54120 zł |


