Parametric Equivalent



BZT52B7V5 | |
|---|---|
DigiKey Part Number | 4878-BZT52B7V5CT-ND - Cut Tape (CT) 4878-BZT52B7V5DKR-ND - Digi-Reel® 4878-BZT52B7V5TR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B7V5 |
Description | DIODE ZENER 7.5V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B7V5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 zł | 0,48 zł |
| 10 | 0,42900 zł | 4,29 zł |
| 100 | 0,35580 zł | 35,58 zł |
| 500 | 0,26244 zł | 131,22 zł |
| 1 000 | 0,22289 zł | 222,89 zł |
| 3 000 | 0,12839 zł | 385,17 zł |
| 6 000 | 0,11441 zł | 686,46 zł |
| 12 000 | 0,10262 zł | 1 231,44 zł |
| 51 000 | 0,08367 zł | 4 267,17 zł |
| Unit Price without VAT: | 0,48000 zł |
|---|---|
| Unit Price with VAT: | 0,59040 zł |












