
MB4S | |
|---|---|
DigiKey Part Number | 4878-MB4STR-ND - Tape & Reel (TR) 4878-MB4SCT-ND - Cut Tape (CT) 4878-MB4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB4S |
Description | BRIDGE RECT 1P 400V 0.5A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | MB4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA MINIDIL SLIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,83600 zł | 8,36 zł |
| 100 | 0,52570 zł | 52,57 zł |
| 500 | 0,39040 zł | 195,20 zł |
| 1 000 | 0,34666 zł | 346,66 zł |
| 2 000 | 0,30978 zł | 619,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26979 zł | 1 348,95 zł |
| 10 000 | 0,24504 zł | 2 450,40 zł |
| 15 000 | 0,23242 zł | 3 486,30 zł |
| 25 000 | 0,21824 zł | 5 456,00 zł |
| 35 000 | 0,20984 zł | 7 344,40 zł |
| 50 000 | 0,20168 zł | 10 084,00 zł |
| 125 000 | 0,18388 zł | 22 985,00 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |




