Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846C

DigiKey Part Number
4878-BC846CTR-ND - Tape & Reel (TR)
4878-BC846CCT-ND - Cut Tape (CT)
4878-BC846CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846C
Description
TRANS NPN 65V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC846C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 223
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 zł0,40 zł
100,24600 zł2,46 zł
1000,15040 zł15,04 zł
5000,10830 zł54,15 zł
1 0000,09450 zł94,50 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07691 zł230,73 zł
6 0000,06799 zł407,94 zł
9 0000,06344 zł570,96 zł
15 0000,05831 zł874,65 zł
21 0000,05527 zł1 160,67 zł
30 0000,05231 zł1 569,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,40000 zł
Unit Price with VAT:0,49200 zł