
DI79L15DAB | |
|---|---|
DigiKey Part Number | 4878-DI79L15DABTR-ND - Tape & Reel (TR) 4878-DI79L15DABCT-ND - Cut Tape (CT) 4878-DI79L15DABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI79L15DAB |
Description | IC REG LINEAR -15V 100MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI79L15DAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 zł | 0,81 zł |
| 10 | 0,54700 zł | 5,47 zł |
| 25 | 0,48280 zł | 12,07 zł |
| 100 | 0,41200 zł | 41,20 zł |
| 250 | 0,37828 zł | 94,57 zł |
| 500 | 0,35796 zł | 178,98 zł |
| 1 000 | 0,34131 zł | 341,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31623 zł | 1 264,92 zł |
| 8 000 | 0,30690 zł | 2 455,20 zł |
| 12 000 | 0,30224 zł | 3 626,88 zł |
| 20 000 | 0,29707 zł | 5 941,40 zł |
| 28 000 | 0,29405 zł | 8 233,40 zł |
| 40 000 | 0,29114 zł | 11 645,60 zł |
| Unit Price without VAT: | 0,81000 zł |
|---|---|
| Unit Price with VAT: | 0,99630 zł |











