
SK1045D1 | |
|---|---|
DigiKey Part Number | 4878-SK1045D1TR-ND - Tape & Reel (TR) 4878-SK1045D1CT-ND - Cut Tape (CT) 4878-SK1045D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK1045D1 |
Description | DIODE SCHOTTKY 45V 10A TO252 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK1045D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 zł | 2,20 zł |
| 10 | 1,42000 zł | 14,20 zł |
| 100 | 1,14050 zł | 114,05 zł |
| 500 | 0,87008 zł | 435,04 zł |
| 1 000 | 0,78280 zł | 782,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67913 zł | 2 037,39 zł |
| 6 000 | 0,53192 zł | 3 191,52 zł |
| 9 000 | 0,51825 zł | 4 664,25 zł |
| Unit Price without VAT: | 2,20000 zł |
|---|---|
| Unit Price with VAT: | 2,70600 zł |

