
DI040N03PT | |
|---|---|
DigiKey Part Number | 4878-DI040N03PT-ND |
Manufacturer | |
Manufacturer Product Number | DI040N03PT |
Description | MOSFET N-CH 30V 40A 8-POWERVDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 30W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI040N03PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1120 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 zł | 2,16 zł |
| 10 | 1,32400 zł | 13,24 zł |
| 100 | 0,84520 zł | 84,52 zł |
| 500 | 0,63772 zł | 318,86 zł |
| 1 000 | 0,57077 zł | 570,77 zł |
| 2 000 | 0,51439 zł | 1 028,78 zł |
| 5 000 | 0,45327 zł | 2 266,35 zł |
| 10 000 | 0,41548 zł | 4 154,80 zł |
| 50 000 | 0,34933 zł | 17 466,50 zł |
| Unit Price without VAT: | 2,16000 zł |
|---|---|
| Unit Price with VAT: | 2,65680 zł |

