
SKL36 | |
|---|---|
DigiKey Part Number | 4878-SKL36TR-ND - Tape & Reel (TR) 4878-SKL36CT-ND - Cut Tape (CT) 4878-SKL36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL36 |
Description | DIODE SCHOTTKY 60V 3A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SKL36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F (SMF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,02700 zł | 10,27 zł |
| 100 | 0,65000 zł | 65,00 zł |
| 500 | 0,48628 zł | 243,14 zł |
| 1 000 | 0,46115 zł | 461,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26677 zł | 800,31 zł |
| 6 000 | 0,25862 zł | 1 551,72 zł |
| 9 000 | 0,24766 zł | 2 228,94 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |

