P4SMAJ54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 104 309
Unit Price: 1,94000 zł
Datasheet
96.3V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.3V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

P4SMAJ54

DigiKey Part Number
4878-P4SMAJ54-ND
Manufacturer
Manufacturer Product Number
P4SMAJ54
Description
TVS DIODE 54VWM 96.3VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
96.3V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMAJ54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
96.3V
Current - Peak Pulse (10/1000µs)
4.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
7 5000,20626 zł1 546,95 zł
Manufacturers Standard Package
Unit Price without VAT:0,20626 zł
Unit Price with VAT:0,25370 zł