BZT52B39 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 1 114
Unit Price: 0,62000 zł
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,77000 zł
Datasheet
Zener Diode 39 V 500 mW ±5.13% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 500 mW ±5.13% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52B39

DigiKey Part Number
4878-BZT52B39-ND
Manufacturer
Manufacturer Product Number
BZT52B39
Description
DIODE ZENER 39V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5.13% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B39 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.13%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12 0000,10262 zł1 231,44 zł
Unit Price without VAT:0,10262 zł
Unit Price with VAT:0,12622 zł