


DI78M06UAB | |
|---|---|
DigiKey Part Number | 4878-DI78M06UABTR-ND - Tape & Reel (TR) 4878-DI78M06UABCT-ND - Cut Tape (CT) 4878-DI78M06UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78M06UAB |
Description | IC REG LINEAR 6V 500MA SOT89 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI78M06UAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 zł | 0,73 zł |
| 10 | 0,50300 zł | 5,03 zł |
| 25 | 0,44160 zł | 11,04 zł |
| 100 | 0,37670 zł | 37,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31137 zł | 311,37 zł |
| 2 000 | 0,29865 zł | 597,30 zł |
| 3 000 | 0,29227 zł | 876,81 zł |
| 5 000 | 0,28520 zł | 1 426,00 zł |
| 7 000 | 0,28107 zł | 1 967,49 zł |
| 10 000 | 0,27710 zł | 2 771,00 zł |
| 25 000 | 0,26854 zł | 6 713,50 zł |
| 50 000 | 0,26339 zł | 13 169,50 zł |
| 100 000 | 0,25914 zł | 25 914,00 zł |
| Unit Price without VAT: | 0,73000 zł |
|---|---|
| Unit Price with VAT: | 0,89790 zł |

