Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI78L10DAB

DigiKey Part Number
4878-DI78L10DABTR-ND - Tape & Reel (TR)
4878-DI78L10DABCT-ND - Cut Tape (CT)
4878-DI78L10DABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI78L10DAB
Description
IC REG LINEAR 10V 100MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI78L10DAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
45dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 952
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 zł0,66 zł
100,44800 zł4,48 zł
250,39480 zł9,87 zł
1000,33570 zł33,57 zł
2500,30728 zł76,82 zł
5000,29032 zł145,16 zł
1 0000,27634 zł276,34 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,25533 zł1 021,32 zł
8 0000,24753 zł1 980,24 zł
12 0000,24362 zł2 923,44 zł
20 0000,23928 zł4 785,60 zł
28 0000,23675 zł6 629,00 zł
40 0000,23432 zł9 372,80 zł
100 0000,22908 zł22 908,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,66000 zł
Unit Price with VAT:0,81180 zł