
DI200N04D2 | |
|---|---|
DigiKey Part Number | 4878-DI200N04D2-ND |
Manufacturer | |
Manufacturer Product Number | DI200N04D2 |
Description | MOSFET N-CH 40V 200A TO-263-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 225W (Tc) Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI200N04D2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.55mOhm @ 120A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5832 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 225W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AB (D2PAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,48794 zł | 5 990,35 zł |
| Unit Price without VAT: | 7,48794 zł |
|---|---|
| Unit Price with VAT: | 9,21017 zł |

