300mA (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT7002KW-AQ

DigiKey Part Number
4878-MMBT7002KW-AQTR-ND - Tape & Reel (TR)
4878-MMBT7002KW-AQCT-ND - Cut Tape (CT)
4878-MMBT7002KW-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT7002KW-AQ
Description
MOSFET SOT-323 N 60V 0.3A 1.6? 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300mA (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMBT7002KW-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
FET Feature
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-363
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 370
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 zł0,81 zł
100,49200 zł4,92 zł
1000,30370 zł30,37 zł
5000,22202 zł111,01 zł
1 0000,19549 zł195,49 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,16172 zł485,16 zł
6 0000,14464 zł867,84 zł
9 0000,13593 zł1 223,37 zł
15 0000,12613 zł1 891,95 zł
21 0000,12032 zł2 526,72 zł
30 0000,11467 zł3 440,10 zł
75 0000,10227 zł7 670,25 zł
150 0000,09460 zł14 190,00 zł
300 0000,08815 zł26 445,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,81000 zł
Unit Price with VAT:0,99630 zł