
LDP01-35CAYD2-AQ | |
|---|---|
DigiKey Part Number | 4878-LDP01-35CAYD2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | LDP01-35CAYD2-AQ |
Description | TVS, D2PAK, 175C, 5000W, 30V, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-35CAYD2-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 zł | 7,48 zł |
| 50 | 3,60240 zł | 180,12 zł |
| 100 | 3,22560 zł | 322,56 zł |
| 500 | 2,56370 zł | 1 281,85 zł |
| 1 000 | 2,35086 zł | 2 350,86 zł |
| 2 000 | 2,17186 zł | 4 343,72 zł |
| 5 000 | 1,97824 zł | 9 891,20 zł |
| 10 000 | 1,97498 zł | 19 749,80 zł |
| Unit Price without VAT: | 7,48000 zł |
|---|---|
| Unit Price with VAT: | 9,20040 zł |

