


ES1C | |
|---|---|
DigiKey Part Number | 4878-ES1CTR-ND - Tape & Reel (TR) 4878-ES1CCT-ND - Cut Tape (CT) 4878-ES1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1C |
Description | DIODE STANDARD 150V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 0,82900 zł | 8,29 zł |
| 100 | 0,64640 zł | 64,64 zł |
| 500 | 0,48342 zł | 241,71 zł |
| 1 000 | 0,37227 zł | 372,27 zł |
| 2 000 | 0,34135 zł | 682,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,25565 zł | 1 917,38 zł |
| 15 000 | 0,25312 zł | 3 796,80 zł |
| 22 500 | 0,24605 zł | 5 536,12 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

