
BZW04-5V8B | |
|---|---|
DigiKey Part Number | 4878-BZW04-5V8BCT-ND - Cut Tape (CT) 4878-BZW04-5V8BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-5V8B |
Description | TVS DIODE 5.8VWM 10.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-5V8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 1,08200 zł | 10,82 zł |
| 100 | 0,64930 zł | 64,93 zł |
| 500 | 0,61834 zł | 309,17 zł |
| 1 000 | 0,59678 zł | 596,78 zł |
| 2 000 | 0,52847 zł | 1 056,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49612 zł | 1 984,48 zł |
| 8 000 | 0,35217 zł | 2 817,36 zł |
| 12 000 | 0,34666 zł | 4 159,92 zł |
| 20 000 | 0,34116 zł | 6 823,20 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

