


MMSZ5248B | |
|---|---|
DigiKey Part Number | 4878-MMSZ5248BTR-ND - Tape & Reel (TR) 4878-MMSZ5248BCT-ND - Cut Tape (CT) 4878-MMSZ5248BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B |
Description | DIODE ZENER 18V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5248B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 zł | 0,77 zł |
| 10 | 0,50300 zł | 5,03 zł |
| 100 | 0,33790 zł | 33,79 zł |
| 500 | 0,24446 zł | 122,23 zł |
| 1 000 | 0,21211 zł | 212,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15459 zł | 463,77 zł |
| 6 000 | 0,11864 zł | 711,84 zł |
| 9 000 | 0,08437 zł | 759,33 zł |
| 15 000 | 0,07704 zł | 1 155,60 zł |
| 21 000 | 0,06603 zł | 1 386,63 zł |
| 30 000 | 0,06236 zł | 1 870,80 zł |
| 75 000 | 0,06054 zł | 4 540,50 zł |
| Unit Price without VAT: | 0,77000 zł |
|---|---|
| Unit Price with VAT: | 0,94710 zł |





