Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-40W

DigiKey Part Number
4878-BC807-40WTR-ND - Tape & Reel (TR)
4878-BC807-40WCT-ND - Cut Tape (CT)
4878-BC807-40WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40W
Description
TRANS PNP 45V 0.5A SOT-323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC807-40W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 472
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 zł0,62 zł
100,39300 zł3,93 zł
1000,24140 zł24,14 zł
5000,17534 zł87,67 zł
1 0000,15382 zł153,82 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12635 zł379,05 zł
6 0000,11245 zł674,70 zł
9 0000,10535 zł948,15 zł
15 0000,09737 zł1 460,55 zł
21 0000,09264 zł1 945,44 zł
30 0000,08803 zł2 640,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,62000 zł
Unit Price with VAT:0,76260 zł